Part Details for RNS1D101MDN1 by Nichicon Corporation
Overview of RNS1D101MDN1 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNS1D101MDN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5493
|
Newark | Polymer - Fpcap/ Bulk |Nichicon RNS1D101MDN1 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.4070 | Buy Now |
DISTI #
493-14788-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 20V TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1315 In Stock |
|
$0.3695 / $1.0400 | Buy Now |
DISTI #
647-RNS1D101MDN1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20 Volt 100uF 20% RoHS: Compliant | 588 |
|
$0.3690 / $1.0400 | Buy Now |
|
Future Electronics | RNS Series 20 V 100 uF Ø10x12.5mm LS=5mm Radial Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.3550 / $0.4150 | Buy Now |
DISTI #
RNS1D101MDN1
|
TTI | Aluminum Organic Polymer Capacitors 20 Volt 100uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3640 / $0.4090 | Buy Now |
Part Details for RNS1D101MDN1
RNS1D101MDN1 CAD Models
RNS1D101MDN1 Part Data Attributes
|
RNS1D101MDN1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNS1D101MDN1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (DRY/SOLID) | |
ESR | 15 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 450 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RNS1D101MDN1
This table gives cross-reference parts and alternative options found for RNS1D101MDN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNS1D101MDN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-020RE101M-NSCG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | RNS1D101MDN1 vs FP-020RE101M-NSCG |