Part Details for RNS1C181MDN1KX by Nichicon Corporation
Overview of RNS1C181MDN1KX by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNS1C181MDN1KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0554
|
Newark | Polymer - Fpcap/ Tp&ammo |Nichicon RNS1C181MDN1KX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 / $0.3660 | Buy Now |
DISTI #
493-7359-1-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 16V TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
786 In Stock |
|
$0.2600 / $0.9000 | Buy Now |
DISTI #
647-RNS1C181MDN1KX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 180uF 16 Volts 20% RoHS: Compliant | 586 |
|
$0.2600 / $0.9000 | Buy Now |
DISTI #
70409260
|
RS | 180uF 16V dc Polymer ALUM Electrolytic Capacitor, NS Series 2000h 8(Dia.)x11.5mm | Nichicon RNS1C181MDN1KX RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
DISTI #
RNS1C181MDN1KX
|
Avnet Abacus | Aluminum Polymer Capacitor, 180 uF, 16 V, � 20%, Radial Leaded, Through Hole (Alt: RNS1C181MDN1KX) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNS1C181MDN1KX
RNS1C181MDN1KX CAD Models
RNS1C181MDN1KX Part Data Attributes
|
RNS1C181MDN1KX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNS1C181MDN1KX
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 16 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.432 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4700 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RNS1C181MDN1KX
This table gives cross-reference parts and alternative options found for RNS1C181MDN1KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNS1C181MDN1KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
187ULR016MFH | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | RNS1C181MDN1KX vs 187ULR016MFH |
RNU1C181MDN1CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | RNS1C181MDN1KX vs RNU1C181MDN1CG |
RNS1C181MDN1CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | RNS1C181MDN1KX vs RNS1C181MDN1CG |
APS-160EFM181MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | RNS1C181MDN1KX vs APS-160EFM181MHB5S |
187ULG016MFH | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | RNS1C181MDN1KX vs 187ULG016MFH |
APS-160EFC181MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RNS1C181MDN1KX vs APS-160EFC181MHB5S |
FP-016RE181M-NUR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF | Nichicon Corporation | RNS1C181MDN1KX vs FP-016RE181M-NUR |
APS-160EC3181MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RNS1C181MDN1KX vs APS-160EC3181MHB5S |
FP-016RE181M-NUK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF | Nichicon Corporation | RNS1C181MDN1KX vs FP-016RE181M-NUK |
FP-016RE181M-NUCG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | RNS1C181MDN1KX vs FP-016RE181M-NUCG |