Part Details for RNS1A680MDS1JX by Nichicon Corporation
Overview of RNS1A680MDS1JX by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNS1A680MDS1JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0549
|
Newark | Polymer - Fpcap/ Tp&ammo |Nichicon RNS1A680MDS1JX Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2330 | Buy Now |
DISTI #
493-16420-1-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 10V T/H Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5915 In Stock |
|
$0.1700 / $0.6300 | Buy Now |
DISTI #
647-RNS1A680MDS1JX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 68uF 10 Volts 20% RoHS: Compliant | 1483 |
|
$0.1730 / $0.6300 | Buy Now |
|
Future Electronics | 68uF 10V dc Polymer ALUM Electrolytic Capacitor, NS Series 2000h 6.3(Dia.)x10mm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.1740 / $0.1860 | Buy Now |
DISTI #
RNS1A680MDS1JX
|
Avnet Abacus | Aluminum Polymer Capacitor, 68 uF, 10 V, � 20%, Radial Leaded, Through Hole (Alt: RNS1A680MDS1JX) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNS1A680MDS1JX
RNS1A680MDS1JX CAD Models
RNS1A680MDS1JX Part Data Attributes
|
RNS1A680MDS1JX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNS1A680MDS1JX
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.102 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2650 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |