Part Details for RNS10RE by Ohmite Mfg Co
Overview of RNS10RE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RNS10RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5900
|
Newark | Rheostat, Wirewound, 10 Ohm, 300W, Track Resistance:10Ohm, Power Rating:300W, Product Range:Rns Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: Yes |Ohmite RNS10RE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$359.2400 / $426.2000 | Buy Now |
DISTI #
RNS10RE-ND
|
DigiKey | POT 10 OHM 300W WIREWOUND LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9 In Stock |
|
$342.1668 / $471.7900 | Buy Now |
DISTI #
588-RNS10RE
|
Mouser Electronics | Rheostats 300watt 10ohm 1225V Std Shaft RoHS: Compliant | 0 |
|
$420.6600 / $471.6900 | Order Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 10 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount RoHS: Compliant |
14 In Stock 15 On Order |
|
$352.1700 / $445.8400 | Buy Now |
DISTI #
84391077
|
Verical | Res Wirewound Rheostat 10 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2433 | Americas - 13 |
|
$457.8210 / $579.5920 | Buy Now |
DISTI #
RNS10RE
|
TTI | Rheostats 300watt 10ohm 1225V Std Shaft RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Box | Americas - 0 |
|
$389.1900 / $403.2200 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 10 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount RoHS: Compliant |
14 In Stock 15 On Order |
|
$352.1700 / $445.8400 | Buy Now |
Part Details for RNS10RE
RNS10RE CAD Models
RNS10RE Part Data Attributes
|
RNS10RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RNS10RE
Ohmite Mfg Co
Potentiometer, Wire Wound, 300W, 10ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 152.4 mm | |
Package Length | 60.33 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 300 W | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 320 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |