RNR70J1502FRBSL4
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RNR70J1502FRBSL4 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNR70J1502FRBSL4 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNR70J1502FRBSL4 by Vishay Intertechnologies

RNR70J1502FRBSL4
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.81 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.57 mm
Package Length
14.27 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RNR70J1502FRBSL4
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RNR70J1502FRBSL4

This table gives cross-reference parts and alternative options found for RNR70J1502FRBSL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR70J1502FRBSL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNC70J1502FRR64 RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR70J1502FRBSL4 vs RNC70J1502FRR64
RNR70J1502FPRSL4 Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR70J1502FRBSL4 vs RNR70J1502FPRSL4
RNC70J1502FMB14 Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR70J1502FRBSL4 vs RNC70J1502FMB14
RNR70J1502FS RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR70J1502FRBSL4 vs RNR70J1502FS
RNR70J1502FPRE6 Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR70J1502FRBSL4 vs RNR70J1502FPRE6
RNR70J1502FRB14 Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR70J1502FRBSL4 vs RNR70J1502FRB14
RNC70J1502FMBSL Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR70J1502FRBSL4 vs RNC70J1502FMBSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNR70J1502FRBSL4 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNR70J1502FRBSL4 by Vishay Intertechnologies

  • Please alert me when RNR70J1502FRBSL4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNR70J1502FRBSL4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNR70J1502FRBSL4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNR70J1502FRBSL4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNR70J1502FRBSL4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNR70J1502FRBSL4 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: