Part Details for RNR70E8980BPRSL by Vishay Intertechnologies
Overview of RNR70E8980BPRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR70E8980BPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR70E8980BPRSL
|
Avnet Americas | RES MTLFLM HDN-70 898 .1% T-9 - Custom Tape W/Leader (Alt: RNR70E8980BPRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$86.2515 / $109.5713 | Buy Now |
DISTI #
RNR70E8980BPRSL
|
Avnet Americas | RES MTLFLM HDN-70 898 .1% T-9 - Custom Tape W/Leader (Alt: RNR70E8980BPRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$86.2515 / $109.5713 | Buy Now |
Part Details for RNR70E8980BPRSL
RNR70E8980BPRSL CAD Models
RNR70E8980BPRSL Part Data Attributes:
|
RNR70E8980BPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR70E8980BPRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 898ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 898 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RNR70E8980BPRSL
This table gives cross-reference parts and alternative options found for RNR70E8980BPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR70E8980BPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR70E8980BPM774 | Fixed Resistor, Metal Film, 0.5W, 898ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E8980BPRSL vs RNR70E8980BPM774 |
RNR70E8980BPRSL4 | Fixed Resistor, Metal Film, 0.5W, 898ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E8980BPRSL vs RNR70E8980BPRSL4 |
RNR70E8980BPM77 | Fixed Resistor, Metal Film, 0.5W, 898ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E8980BPRSL vs RNR70E8980BPM77 |