Part Details for RNR70E3160FMBSL by Vishay Intertechnologies
Overview of RNR70E3160FMBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR70E3160FMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR70E3160FMBSL
|
Avnet Americas | HDN-70 316 1% T-9 RNR70E3160FM BSL - Bulk (Alt: RNR70E3160FMBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$57.9250 / $105.4398 | Buy Now |
Part Details for RNR70E3160FMBSL
RNR70E3160FMBSL CAD Models
RNR70E3160FMBSL Part Data Attributes
|
RNR70E3160FMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR70E3160FMBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNR70E3160FMBSL
This table gives cross-reference parts and alternative options found for RNR70E3160FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR70E3160FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR70E3160FPM774 | Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E3160FMBSL vs RNR70E3160FPM774 |
RNR70E3160FMRSL4 | Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E3160FMBSL vs RNR70E3160FMRSL4 |
RNR70E3160FPBSL | Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E3160FMBSL vs RNR70E3160FPBSL |
RNR70E3160FPBSL4 | Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E3160FMBSL vs RNR70E3160FPBSL4 |
RNR70E3160FMM77 | Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E3160FMBSL vs RNR70E3160FMM77 |
RNR70E3160FMM774 | Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E3160FMBSL vs RNR70E3160FMM774 |
RNR70E3160FMRSL | Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E3160FMBSL vs RNR70E3160FMRSL |
RNR70E3160FPRSL | Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E3160FMBSL vs RNR70E3160FPRSL |
RNR70E3160FPRSL4 | Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E3160FMBSL vs RNR70E3160FPRSL4 |
RNN70E3160FPRSL4 | Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E3160FMBSL vs RNN70E3160FPRSL4 |