Part Details for RNR70C1422BMRSL by Vishay Intertechnologies
Overview of RNR70C1422BMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR70C1422BMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR70C1422BMRSL
|
Avnet Americas | HDN-70 14.2K .1% T-2 RNR70C1422BM RSL - Custom Tape W/Leader (Alt: RNR70C1422BMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$70.8454 / $78.3945 | Buy Now |
Part Details for RNR70C1422BMRSL
RNR70C1422BMRSL CAD Models
RNR70C1422BMRSL Part Data Attributes
|
RNR70C1422BMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR70C1422BMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 14200ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 14200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RNR70C1422BMRSL
This table gives cross-reference parts and alternative options found for RNR70C1422BMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR70C1422BMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR70C1422BMBSL4 | Fixed Resistor, Metal Film, 0.5W, 14200ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1422BMRSL vs RNR70C1422BMBSL4 |
RNR70C1422BMBSL | Fixed Resistor, Metal Film, 0.5W, 14200ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1422BMRSL vs RNR70C1422BMBSL |
RNR70C1422BMRSL4 | Fixed Resistor, Metal Film, 0.5W, 14200ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1422BMRSL vs RNR70C1422BMRSL4 |
RNN70C1422BMRJ8 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 14200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR70C1422BMRSL vs RNN70C1422BMRJ8 |
RNR70C1422BM | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 14200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR70C1422BMRSL vs RNR70C1422BM |
RNR70C1422BMM774 | Fixed Resistor, Metal Film, 0.5W, 14200ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1422BMRSL vs RNR70C1422BMM774 |
RNN70C1422BPBSL4 | Fixed Resistor, Metal Film, 0.5W, 14200ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1422BMRSL vs RNN70C1422BPBSL4 |
RNR70C1422BMM77 | Fixed Resistor, Metal Film, 0.5W, 14200ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1422BMRSL vs RNR70C1422BMM77 |
RNR70C1422BPBSL | Fixed Resistor, Metal Film, 0.5W, 14200ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1422BMRSL vs RNR70C1422BPBSL |