Part Details for RNR65E1503BPRSL by Vishay Intertechnologies
Overview of RNR65E1503BPRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR65E1503BPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR65E1503BPRSL
|
Avnet Americas | HDN-65 150K .1% T-9 RNR65E1503BP RSL - Custom Tape W/Leader (Alt: RNR65E1503BPRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$61.0125 / $68.8221 | Buy Now |
Part Details for RNR65E1503BPRSL
RNR65E1503BPRSL CAD Models
RNR65E1503BPRSL Part Data Attributes
|
RNR65E1503BPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR65E1503BPRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 4.78 mm | |
Package Length | 15.8 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RNR65E1503BPRSL
This table gives cross-reference parts and alternative options found for RNR65E1503BPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR65E1503BPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR65E1503BPM77 | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503BPRSL vs RNR65E1503BPM77 |
RNR65E1503BPBSL65 | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503BPRSL vs RNR65E1503BPBSL65 |
RNR65E1503BMM7765 | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503BPRSL vs RNR65E1503BMM7765 |
RNR65E1503BPRSL65 | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503BPRSL vs RNR65E1503BPRSL65 |
RNR65E1503BMBSL65 | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503BPRSL vs RNR65E1503BMBSL65 |
RNR65E1503BMRSL65 | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503BPRSL vs RNR65E1503BMRSL65 |
RNR65E1503BMRSL | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503BPRSL vs RNR65E1503BMRSL |
RNR65E1503BPBSL | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503BPRSL vs RNR65E1503BPBSL |
RNR65E1503BMBSL | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503BPRSL vs RNR65E1503BMBSL |