There are no models available for this part yet.
Overview of RNR65C1052FPM77 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR65C1052FPM77 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNR65C1052FPM77
|
Avnet Americas | HDN-65 10.5K 1% T-2 RNR65C1052FP M77 - Bulk (Alt: RNR65C1052FPM77) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$33.4750 / $65.4240 | Buy Now |
CAD Models for RNR65C1052FPM77 by Vishay Intertechnologies
Part Data Attributes for RNR65C1052FPM77 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
HERMETICALLY SEALED, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
4.78 mm
|
Package Length
|
15.8 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
10500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for RNR65C1052FPM77
This table gives cross-reference parts and alternative options found for RNR65C1052FPM77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR65C1052FPM77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR65C1052FMRSL | Fixed Resistor, Metal Film, 0.25W, 10500ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C1052FPM77 vs RNR65C1052FMRSL |
RNR65C1052FMBSL65 | Fixed Resistor, Metal Film, 0.25W, 10500ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C1052FPM77 vs RNR65C1052FMBSL65 |
RNR65C1052FPBSL | Fixed Resistor, Metal Film, 0.25W, 10500ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C1052FPM77 vs RNR65C1052FPBSL |
RNR65C1052FPM7765 | Fixed Resistor, Metal Film, 0.25W, 10500ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C1052FPM77 vs RNR65C1052FPM7765 |
RNR65C1052FMM7765 | Fixed Resistor, Metal Film, 0.25W, 10500ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C1052FPM77 vs RNR65C1052FMM7765 |
RNR65C1052FMBSL | Fixed Resistor, Metal Film, 0.25W, 10500ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C1052FPM77 vs RNR65C1052FMBSL |
RNR65C1052FPRSL65 | Fixed Resistor, Metal Film, 0.25W, 10500ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C1052FPM77 vs RNR65C1052FPRSL65 |
RNR65C1052FMRSL65 | Fixed Resistor, Metal Film, 0.25W, 10500ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C1052FPM77 vs RNR65C1052FMRSL65 |