Part Details for RNR60K1104FRR36 by Vishay Dale
Overview of RNR60K1104FRR36 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60K1104FRR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNR60K1104FRR36TR-ND
|
DigiKey | RES 1.1M OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.3125 | Buy Now |
Part Details for RNR60K1104FRR36
RNR60K1104FRR36 CAD Models
RNR60K1104FRR36 Part Data Attributes
|
RNR60K1104FRR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR60K1104FRR36
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 1100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60K1104FRR36
This table gives cross-reference parts and alternative options found for RNR60K1104FRR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60K1104FRR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60K1104FRR36 | Fixed Resistor, Metal Film, 0.125W, 1100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60K1104FRR36 vs RNR60K1104FRR36 |
RNC60K1104FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 1100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60K1104FRR36 vs RNC60K1104FSB14 |
RNC60K1104FMRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 1100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60K1104FRR36 vs RNC60K1104FMRE6 |
RNC60K1104FSB14 | Fixed Resistor, Metal Film, 0.125W, 1100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60K1104FRR36 vs RNC60K1104FSB14 |
RNC60K1104FMRSL | Fixed Resistor, Metal Film, 0.125W, 1100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60K1104FRR36 vs RNC60K1104FMRSL |
RNC60K1104FMRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 1100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60K1104FRR36 vs RNC60K1104FMRSL |
RNC60K1104FSRSL201 | Fixed Resistor, Metal Film, 0.125W, 1100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60K1104FRR36 vs RNC60K1104FSRSL201 |
RNC60K1104FSB14201 | Fixed Resistor, Metal Film, 0.125W, 1100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60K1104FRR36 vs RNC60K1104FSB14201 |