Part Details for RNR60K1001FRB14 by Vishay Intertechnologies
Overview of RNR60K1001FRB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60K1001FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60K1001FRB14
|
Avnet Americas | ERC-55-200 1K 1% T-1 RNR60K1001FR B14 - Bulk (Alt: RNR60K1001FRB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5170 / $1.8189 | Buy Now |
DISTI #
RNR60K1001FRB14
|
Avnet Asia | ERC-55-200 1K 1% T-1 RNR60K1001FR B14 (Alt: RNR60K1001FRB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RNR60K1001FRB14
RNR60K1001FRB14 CAD Models
RNR60K1001FRB14 Part Data Attributes
|
RNR60K1001FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60K1001FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60K1001FRB14
This table gives cross-reference parts and alternative options found for RNR60K1001FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60K1001FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60K1001FSB14 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60K1001FRB14 vs RNC60K1001FSB14 |
RNC60K1001FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60K1001FRB14 vs RNC60K1001FRB14 |
RNR60K1001FMBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60K1001FRB14 vs RNR60K1001FMBSL |
RNC60K1001FSRE6 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60K1001FRB14 vs RNC60K1001FSRE6 |
RNR60K1001FPR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60K1001FRB14 vs RNR60K1001FPR36 |
RNC60K1001FRBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60K1001FRB14 vs RNC60K1001FRBSL |
RNR60K1001FSRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60K1001FRB14 vs RNR60K1001FSRSL |
RNR60K1001FPB14 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60K1001FRB14 vs RNR60K1001FPB14 |
ERC551K0000FKEK600 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60K1001FRB14 vs ERC551K0000FKEK600 |
RNC60K1001FMB14 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60K1001FRB14 vs RNC60K1001FMB14 |