Part Details for RNR60H5111FSRSL by Vishay Intertechnologies
Overview of RNR60H5111FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60H5111FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30P9811
|
Newark | Erc-55-200 5.11K 1% T-2 Rnr60H5111Fs Rsl |Vishay RNR60H5111FSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0500 / $4.7500 | Buy Now |
DISTI #
RNR60H5111FSRSL
|
Avnet Americas | ERC-55-200 5.11K 1% T-2 RNR60H5111FS RSL - Tape and Reel (Alt: RNR60H5111FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.9613 / $4.6812 | Buy Now |
Part Details for RNR60H5111FSRSL
RNR60H5111FSRSL CAD Models
RNR60H5111FSRSL Part Data Attributes
|
RNR60H5111FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60H5111FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H5111FSRSL
This table gives cross-reference parts and alternative options found for RNR60H5111FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H5111FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC555K1100FHEB600 | Fixed Resistor, Metal Film, 0.25W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H5111FSRSL vs ERC555K1100FHEB600 |
RNR60H5111FSBSL | Fixed Resistor, Metal Film, 0.125W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H5111FSRSL vs RNR60H5111FSBSL |
RNC60H5111FSRE8201 | Fixed Resistor, | Vishay Intertechnologies | RNR60H5111FSRSL vs RNC60H5111FSRE8201 |
ERC555K1100FHEK600 | Fixed Resistor, Metal Film, 0.25W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H5111FSRSL vs ERC555K1100FHEK600 |
RNC60H5111FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR60H5111FSRSL vs RNC60H5111FSRE8 |
RNC60H5111FPRE6 | Fixed Resistor, Metal Film, 0.125W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H5111FSRSL vs RNC60H5111FPRE6 |
RNC60H5111FSBSL201 | Fixed Resistor, Metal Film, 0.125W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H5111FSRSL vs RNC60H5111FSBSL201 |
RNR60H5111FSB14 | Fixed Resistor, Metal Film, 0.125W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H5111FSRSL vs RNR60H5111FSB14 |
RNC60H5111FSRE5201 | Fixed Resistor, | Vishay Intertechnologies | RNR60H5111FSRSL vs RNC60H5111FSRE5201 |
RNC60H5111FSRE6 | Fixed Resistor, Metal Film, 0.125W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H5111FSRSL vs RNC60H5111FSRE6 |