Part Details for RNR60H4641BPRE6 by Vishay Intertechnologies
Overview of RNR60H4641BPRE6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60H4641BPRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60H4641BPRE6
|
Avnet Americas | ERC-55-200 4.64K .1% T-2 RNR60H4641BP RE - Tape and Reel (Alt: RNR60H4641BPRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$3.1412 / $3.7606 | Buy Now |
Part Details for RNR60H4641BPRE6
RNR60H4641BPRE6 CAD Models
RNR60H4641BPRE6 Part Data Attributes
|
RNR60H4641BPRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60H4641BPRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 4640ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H4641BPRE6
This table gives cross-reference parts and alternative options found for RNR60H4641BPRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H4641BPRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60H4641BPB14 | RES,AXIAL,METAL FILM,4.64K OHMS,250WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR60H4641BPRE6 vs RNR60H4641BPB14 |
ERC554K6400BHEB600 | Fixed Resistor, Metal Film, 0.25W, 4640ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H4641BPRE6 vs ERC554K6400BHEB600 |
RNC60H4641BPRE6201 | Fixed Resistor, Metal Film, 0.125W, 4640ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4641BPRE6 vs RNC60H4641BPRE6201 |
RNR60H4641BPRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR60H4641BPRE6 vs RNR60H4641BPRE5 |
RNR60H4641BPRSL | Fixed Resistor, Metal Film, 0.125W, 4640ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4641BPRE6 vs RNR60H4641BPRSL |
ERC554K6400BHEA600 | Fixed Resistor, Metal Film, 0.125W, 4640ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4641BPRE6 vs ERC554K6400BHEA600 |
RNC60H4641BSR36 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 4640 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H4641BPRE6 vs RNC60H4641BSR36 |
RNR60H4641BPRSL | RES,AXIAL,METAL FILM,4.64K OHMS,250WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR60H4641BPRE6 vs RNR60H4641BPRSL |
RNC60H4641BSRE5 | Fixed Resistor, Metal Film, 0.125W, 4640ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4641BPRE6 vs RNC60H4641BSRE5 |
RNC60H4641BSRE6201 | Fixed Resistor, Metal Film, 0.125W, 4640ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4641BPRE6 vs RNC60H4641BSRE6201 |