Part Details for RNR60H2001DSR36 by Vishay Intertechnologies
Overview of RNR60H2001DSR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60H2001DSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ8986
|
Newark | Erc-55-200 2K .5% T-2 Rnr60H2001Ds R36 |Vishay RNR60H2001DSR36 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
RNR60H2001DSR36
|
Avnet Americas | ERC-55-200 2K .5% T-2 RNR60H2001DS R36 - Tape and Reel (Alt: RNR60H2001DSR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.5750 / $1.7766 | Buy Now |
Part Details for RNR60H2001DSR36
RNR60H2001DSR36 CAD Models
RNR60H2001DSR36 Part Data Attributes
|
RNR60H2001DSR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60H2001DSR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 2000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H2001DSR36
This table gives cross-reference parts and alternative options found for RNR60H2001DSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H2001DSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H2001DSRSL | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H2001DSR36 vs RNC60H2001DSRSL |
ERC552K0000DHEK600 | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H2001DSR36 vs ERC552K0000DHEK600 |
RNC60H2001DSBSL | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H2001DSR36 vs RNC60H2001DSBSL |
RNC60H2001DMRE6 | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H2001DSR36 vs RNC60H2001DMRE6 |
RNC60H2001DSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR60H2001DSR36 vs RNC60H2001DSRE7 |
RNR60H2001DSB14 | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H2001DSR36 vs RNR60H2001DSB14 |
RNC60H2001DSRE6 | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H2001DSR36 vs RNC60H2001DSRE6 |
RNC60H2001DSB14 | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H2001DSR36 vs RNC60H2001DSB14 |
RNC60H2001DSRE8 | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H2001DSR36 vs RNC60H2001DSRE8 |