Part Details for RNR60H1503DSB14 by Vishay Intertechnologies
Overview of RNR60H1503DSB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60H1503DSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ8969
|
Newark | Erc-55-200 150K .5% T-2 Rnr60H1503Ds B14 |Vishay RNR60H1503DSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $6.1500 | Buy Now |
DISTI #
RNR60H1503DSB14
|
Avnet Americas | ERC-55-200 150K .5% T-2 RNR60H1503DS B14 - Bulk (Alt: RNR60H1503DSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6440 | Buy Now |
Part Details for RNR60H1503DSB14
RNR60H1503DSB14 CAD Models
RNR60H1503DSB14 Part Data Attributes
|
RNR60H1503DSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60H1503DSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 150000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H1503DSB14
This table gives cross-reference parts and alternative options found for RNR60H1503DSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H1503DSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60H1503DMBSL | Fixed Resistor, Metal Film, 0.125W, 150000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1503DSB14 vs RNR60H1503DMBSL |
RNC60H1503DSBSL | Fixed Resistor, Metal Film, 0.125W, 150000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1503DSB14 vs RNC60H1503DSBSL |
RNC60H1503DSBSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 150000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1503DSB14 vs RNC60H1503DSBSL |
RNR60H1503DSR36 | Fixed Resistor, Metal Film, 0.125W, 150000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1503DSB14 vs RNR60H1503DSR36 |
RNC60H1503DSRSL | Fixed Resistor, Metal Film, 0.125W, 150000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1503DSB14 vs RNC60H1503DSRSL |
RNC60H1503DSRSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 150000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1503DSB14 vs RNC60H1503DSRSL |
RNC60H1503DSB14 | Fixed Resistor, Metal Film, 0.125W, 150000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1503DSB14 vs RNC60H1503DSB14 |
ERC55150K00DHEK600 | Fixed Resistor, Metal Film, 0.125W, 150000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1503DSB14 vs ERC55150K00DHEK600 |
RNC60H1503DSB14 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 150000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1503DSB14 vs RNC60H1503DSB14 |