Part Details for RNR60E7151FSBSL1 by Vishay Intertechnologies
Results Overview of RNR60E7151FSBSL1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNR60E7151FSBSL1 Information
RNR60E7151FSBSL1 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNR60E7151FSBSL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60E7151FSBSL1
|
Avnet Americas | HDN-60-1 7.15K 1% T-9 RNR60E7151FS BSL - Bulk (Alt: RNR60E7151FSBSL1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$30.4500 / $55.6764 | Buy Now |
Part Details for RNR60E7151FSBSL1
RNR60E7151FSBSL1 CAD Models
RNR60E7151FSBSL1 Part Data Attributes
|
RNR60E7151FSBSL1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60E7151FSBSL1
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 7150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60E7151FSBSL1
This table gives cross-reference parts and alternative options found for RNR60E7151FSBSL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60E7151FSBSL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR60E7151FPM761 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,7.15K OHMS,250WV,1% +/-TOL,-25,25PPM TC | RNR60E7151FSBSL1 vs RNR60E7151FPM761 |
RNR60E7151FPM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 7150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR60E7151FSBSL1 vs RNR60E7151FPM76 |
RNR60E7151FRM761 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 7150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60E7151FSBSL1 vs RNR60E7151FRM761 |
RNR60E7151FSM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 25 ppm, 7150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR60E7151FSBSL1 vs RNR60E7151FSM76 |
RNR60E7151FSM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 7150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60E7151FSBSL1 vs RNR60E7151FSM76 |
RNR60E7151FPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 7150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60E7151FSBSL1 vs RNR60E7151FPRSL |
RNR60E7151FRM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 7150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60E7151FSBSL1 vs RNR60E7151FRM76 |
RNR60E7151FSM761 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 7150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60E7151FSBSL1 vs RNR60E7151FSM761 |
RNR60E7151FPM761 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 7150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60E7151FSBSL1 vs RNR60E7151FPM761 |
RNR60E7151FSM761 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,7.15K OHMS,250WV,1% +/-TOL,-25,25PPM TC | RNR60E7151FSBSL1 vs RNR60E7151FSM761 |