Part Details for RNR60C90R9FPRSL by Vishay Intertechnologies
Overview of RNR60C90R9FPRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60C90R9FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T5213
|
Newark | Hdn-60 90.9 1% T-2 Rnr60C90R9Fp Rsl |Vishay RNR60C90R9FPRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$19.1500 / $21.4000 | Buy Now |
DISTI #
RNR60C90R9FPRSL
|
Avnet Americas | HDN-60 90.9 1% T-2 RNR60C90R9FP RSL - Custom Tape W/Leader (Alt: RNR60C90R9FPRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$22.1250 / $24.9570 | Buy Now |
Part Details for RNR60C90R9FPRSL
RNR60C90R9FPRSL CAD Models
RNR60C90R9FPRSL Part Data Attributes
|
RNR60C90R9FPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60C90R9FPRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 90.9ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60C90R9FPRSL
This table gives cross-reference parts and alternative options found for RNR60C90R9FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C90R9FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60C90R9FMBSL | Fixed Resistor, Metal Film, 0.125W, 90.9ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C90R9FPRSL vs RNR60C90R9FMBSL |
RNR60C90R9FRBSL1 | Fixed Resistor, Metal Film, 0.125W, 90.9ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C90R9FPRSL vs RNR60C90R9FRBSL1 |
RNR60C90R9FRM761 | RES,AXIAL,METAL FILM,90.9 OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR60C90R9FPRSL vs RNR60C90R9FRM761 |
RNR60C90R9FMRSL | Fixed Resistor, Metal Film, 0.125W, 90.9ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C90R9FPRSL vs RNR60C90R9FMRSL |
RNR60C90R9FSM76 | Fixed Resistor, Metal Film, 0.125W, 90.9ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C90R9FPRSL vs RNR60C90R9FSM76 |
RNR60C90R9FSBSL1 | Fixed Resistor, Metal Film, 0.125W, 90.9ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C90R9FPRSL vs RNR60C90R9FSBSL1 |
RNR60C90R9FSM761 | RES,AXIAL,METAL FILM,90.9 OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR60C90R9FPRSL vs RNR60C90R9FSM761 |
RNR60C90R9FMRSL1 | Fixed Resistor, Metal Film, 0.125W, 90.9ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C90R9FPRSL vs RNR60C90R9FMRSL1 |
RNR60C90R9FMM76 | Fixed Resistor, Metal Film, 0.125W, 90.9ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C90R9FPRSL vs RNR60C90R9FMM76 |
RNR60C90R9FRM761 | Fixed Resistor, Metal Film, 0.125W, 90.9ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C90R9FPRSL vs RNR60C90R9FRM761 |