Part Details for RNR60C68R1FMRSL by Vishay Intertechnologies
Overview of RNR60C68R1FMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60C68R1FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60C68R1FMRSL
|
Avnet Americas | HDN-60 68.1 1% T-2 RNR60C68R1FM RSL - Custom Tape W/Leader (Alt: RNR60C68R1FMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$21.5940 / $23.8950 | Buy Now |
Part Details for RNR60C68R1FMRSL
RNR60C68R1FMRSL CAD Models
RNR60C68R1FMRSL Part Data Attributes
|
RNR60C68R1FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60C68R1FMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60C68R1FMRSL
This table gives cross-reference parts and alternative options found for RNR60C68R1FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C68R1FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60C68R1FRM76 | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C68R1FMRSL vs RNR60C68R1FRM76 |
RNR60C68R1FPM761 | RES,AXIAL,METAL FILM,68.1 OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR60C68R1FMRSL vs RNR60C68R1FPM761 |
RNR60C68R1FPBSL | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C68R1FMRSL vs RNR60C68R1FPBSL |
RNR60C68R1FPRSL | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C68R1FMRSL vs RNR60C68R1FPRSL |
RNR60C68R1FPBSL1 | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C68R1FMRSL vs RNR60C68R1FPBSL1 |
RNR60C68R1FRRSL1 | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C68R1FMRSL vs RNR60C68R1FRRSL1 |
RNR60C68R1FMBSL1 | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C68R1FMRSL vs RNR60C68R1FMBSL1 |
RNR60C68R1FPM761 | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C68R1FMRSL vs RNR60C68R1FPM761 |
RNR60C68R1FSM761 | RES,AXIAL,METAL FILM,68.1 OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR60C68R1FMRSL vs RNR60C68R1FSM761 |
RNR60C68R1FPRSL1 | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C68R1FMRSL vs RNR60C68R1FPRSL1 |