Part Details for RNR60C2404DMRSL by Vishay Intertechnologies
Results Overview of RNR60C2404DMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNR60C2404DMRSL Information
RNR60C2404DMRSL by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNR60C2404DMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60C2404DMRSL
|
Avnet Americas | HDN-60 2.4M .5% T-2 RNR60C2404DM RSL - Custom Tape W/Leader (Alt: RNR60C2404DMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$70.1000 / $74.8668 | Buy Now |
Part Details for RNR60C2404DMRSL
RNR60C2404DMRSL CAD Models
RNR60C2404DMRSL Part Data Attributes
|
RNR60C2404DMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60C2404DMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 2400000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNR60C2404DMRSL
This table gives cross-reference parts and alternative options found for RNR60C2404DMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C2404DMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR60C2404DRM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2400000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C2404DMRSL vs RNR60C2404DRM76 |
RNR60C2404DRM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 2400000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR60C2404DMRSL vs RNR60C2404DRM76 |
RNR60C2404DSRSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2400000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C2404DMRSL vs RNR60C2404DSRSL1 |
RNR60C2404DSM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 2400000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR60C2404DMRSL vs RNR60C2404DSM76 |
RNR60C2404DSBSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2400000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C2404DMRSL vs RNR60C2404DSBSL1 |
RNR60C2404DMM761 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,2.4M OHMS,250WV,.5% +/-TOL,-50,50PPM TC | RNR60C2404DMRSL vs RNR60C2404DMM761 |
RNR60C2404DMM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 2400000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR60C2404DMRSL vs RNR60C2404DMM76 |
RNR60C2404DRM761 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2400000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C2404DMRSL vs RNR60C2404DRM761 |
RNR60C2404DRRSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2400000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C2404DMRSL vs RNR60C2404DRRSL1 |
RNR60C2404DSM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2400000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C2404DMRSL vs RNR60C2404DSM76 |