Part Details for RNR60C1272BSRSL by Vishay Intertechnologies
Overview of RNR60C1272BSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60C1272BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60C1272BSRSL
|
Avnet Americas | HDN-60 12.7K .1% T-2 RNR60C1272BS RSL - Custom Tape W/Leader (Alt: RNR60C1272BSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$33.1724 / $35.2620 | Buy Now |
Part Details for RNR60C1272BSRSL
RNR60C1272BSRSL CAD Models
RNR60C1272BSRSL Part Data Attributes
|
RNR60C1272BSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60C1272BSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 12700ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60C1272BSRSL
This table gives cross-reference parts and alternative options found for RNR60C1272BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C1272BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR60C1272BSBSL | Vishay Intertechnologies | $73.0822 | Fixed Resistor, Metal Film, 0.125W, 12700ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C1272BSRSL vs RNR60C1272BSBSL |
RNN60C1272BMRJ7 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 12700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR60C1272BSRSL vs RNN60C1272BMRJ7 |
RNR60C1272BRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 12700ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C1272BSRSL vs RNR60C1272BRBSL |
RNR60C1272BSM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 12700ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C1272BSRSL vs RNR60C1272BSM76 |
RNR60C1272BSM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 12700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR60C1272BSRSL vs RNR60C1272BSM76 |
RNR60C1272BRBSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 12700ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C1272BSRSL vs RNR60C1272BRBSL1 |
RNR60C1272BSRSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 12700ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C1272BSRSL vs RNR60C1272BSRSL1 |
RNR60C1272BRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 12700ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C1272BSRSL vs RNR60C1272BRRSL |
RNR60C1272BRRSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 12700ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C1272BSRSL vs RNR60C1272BRRSL1 |
RNR60C1272BRM761 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 12700ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C1272BSRSL vs RNR60C1272BRM761 |