Part Details for RNR60C1112DSRSL by Vishay Intertechnologies
Overview of RNR60C1112DSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60C1112DSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02T9249
|
Newark | Hdn-60 11.1K .5% T-2 Rnr60C1112Ds Rsl |Vishay RNR60C1112DSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$26.9000 / $30.0600 | Buy Now |
DISTI #
RNR60C1112DSRSL
|
Avnet Americas | HDN-60 11.1K .5% T-2 RNR60C1112DS RSL - Custom Tape W/Leader (Alt: RNR60C1112DSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$28.7020 / $30.5100 | Buy Now |
Part Details for RNR60C1112DSRSL
RNR60C1112DSRSL CAD Models
RNR60C1112DSRSL Part Data Attributes
|
RNR60C1112DSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60C1112DSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 11100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 11100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNR60C1112DSRSL
This table gives cross-reference parts and alternative options found for RNR60C1112DSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C1112DSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR60C1112DSRSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C1112DSRSL vs RNR60C1112DSRSL1 |
RNN60C1112DSRJ7 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 11100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR60C1112DSRSL vs RNN60C1112DSRJ7 |
RNR60C1112DMM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 11100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR60C1112DSRSL vs RNR60C1112DMM76 |
RNR60C1112DSM761 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C1112DSRSL vs RNR60C1112DSM761 |
RNR60C1112DMM761 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C1112DSRSL vs RNR60C1112DMM761 |
RNR60C1112DMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C1112DSRSL vs RNR60C1112DMBSL |
RNR60C1112DMRSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C1112DSRSL vs RNR60C1112DMRSL1 |
RNR60C1112DMBSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C1112DSRSL vs RNR60C1112DMBSL1 |
RNR60C1112DSM76 | Vishay Intertechnologies | $48.7233 | Fixed Resistor, Metal Film, 0.125W, 11100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60C1112DSRSL vs RNR60C1112DSM76 |
RNR60C1112DMM761 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,11.1K OHMS,250WV,.5% +/-TOL,-50,50PPM TC | RNR60C1112DSRSL vs RNR60C1112DMM761 |