There are no models available for this part yet.
Overview of RNR57E3321FMM761 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR57E3321FMM761 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNR57E3321FMM761
|
Avnet Americas | HDN-57-1 3.32K 1% T-9 RNR57E3321FM M76 - Bulk (Alt: RNR57E3321FMM761) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$53.2530 / $96.5790 | Buy Now |
CAD Models for RNR57E3321FMM761 by Vishay Intertechnologies
Part Data Attributes for RNR57E3321FMM761 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HERMATICALLY SEALED, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
3.94 mm
|
Package Length
|
7.14 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
3320 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNR57E3321FMM761
This table gives cross-reference parts and alternative options found for RNR57E3321FMM761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57E3321FMM761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNN57E3321FSM76 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 3320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57E3321FMM761 vs RNN57E3321FSM76 |
RNR57E3321FSRSL | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E3321FMM761 vs RNR57E3321FSRSL |
RNR57E3321FSM76 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 3320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57E3321FMM761 vs RNR57E3321FSM76 |
RNR57E3321FMM76 | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E3321FMM761 vs RNR57E3321FMM76 |
RNR57E3321FSBSL1 | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E3321FMM761 vs RNR57E3321FSBSL1 |
RNR57E3321FPM76 | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E3321FMM761 vs RNR57E3321FPM76 |
RNR57E3321FMRSL1 | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E3321FMM761 vs RNR57E3321FMRSL1 |
RNR57E3321FRBSL1 | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E3321FMM761 vs RNR57E3321FRBSL1 |
RNR57E3321FRM76 | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E3321FMM761 vs RNR57E3321FRM76 |
RNR57E3321FMM761 | RES,AXIAL,METAL FILM,3.32K OHMS,250WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR57E3321FMM761 vs RNR57E3321FMM761 |