Part Details for RNR57E1132FMBSL by Vishay Intertechnologies
Overview of RNR57E1132FMBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR57E1132FMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR57E1132FMBSL
|
Avnet Americas | HDN-57 11.3K 1% T-9 RNR57E1132FM BSL - Bulk (Alt: RNR57E1132FMBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$63.2936 / $115.2225 | Buy Now |
Part Details for RNR57E1132FMBSL
RNR57E1132FMBSL CAD Models
RNR57E1132FMBSL Part Data Attributes
|
RNR57E1132FMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR57E1132FMBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 11300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.94 mm | |
Package Length | 7.14 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR57E1132FMBSL
This table gives cross-reference parts and alternative options found for RNR57E1132FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57E1132FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR57E1132FRBSL1 | Fixed Resistor, Metal Film, 0.125W, 11300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1132FMBSL vs RNR57E1132FRBSL1 |
RNR57E1132FSBSL | Fixed Resistor, Metal Film, 0.125W, 11300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1132FMBSL vs RNR57E1132FSBSL |
RNR57E1132FSM761 | Fixed Resistor, Metal Film, 0.125W, 11300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1132FMBSL vs RNR57E1132FSM761 |
RNR57E1132FRM76 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 11300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57E1132FMBSL vs RNR57E1132FRM76 |
RNR57E1132FMM76 | Fixed Resistor, Metal Film, 0.125W, 11300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1132FMBSL vs RNR57E1132FMM76 |
RNR57E1132FMRSL1 | Fixed Resistor, Metal Film, 0.125W, 11300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1132FMBSL vs RNR57E1132FMRSL1 |
RNR57E1132FMM76 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 11300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57E1132FMBSL vs RNR57E1132FMM76 |
RNR57E1132FSM76 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 11300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57E1132FMBSL vs RNR57E1132FSM76 |
RNR57E1132FRBSL | Fixed Resistor, Metal Film, 0.125W, 11300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1132FMBSL vs RNR57E1132FRBSL |
RNR57E1132FMM761 | RES,AXIAL,METAL FILM,11.3K OHMS,250WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR57E1132FMBSL vs RNR57E1132FMM761 |