Part Details for RNR57E1103FSRSL by Vishay Intertechnologies
Overview of RNR57E1103FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR57E1103FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR57E1103FSRSL
|
Avnet Americas | HDN-57 110K 1% T-9 RNR57E1103FS RSL - Custom Tape W/Leader (Alt: RNR57E1103FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$64.8500 / $73.1508 | Buy Now |
Part Details for RNR57E1103FSRSL
RNR57E1103FSRSL CAD Models
RNR57E1103FSRSL Part Data Attributes
|
RNR57E1103FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR57E1103FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 110000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.94 mm | |
Package Length | 7.14 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR57E1103FSRSL
This table gives cross-reference parts and alternative options found for RNR57E1103FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57E1103FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR57E1103FPBSL1 | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1103FSRSL vs RNR57E1103FPBSL1 |
RNR57E1103FRM761 | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1103FSRSL vs RNR57E1103FRM761 |
RNR57E1103FSM761 | RES,AXIAL,METAL FILM,110K OHMS,250WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR57E1103FSRSL vs RNR57E1103FSM761 |
RNR57E1103FMBSL | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1103FSRSL vs RNR57E1103FMBSL |
RNR57E1103FPBSL | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1103FSRSL vs RNR57E1103FPBSL |
RNR57E1103FPM761 | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1103FSRSL vs RNR57E1103FPM761 |
RNR57E1103FRRJ7 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57E1103FSRSL vs RNR57E1103FRRJ7 |
RNR57E1103FRM761 | RES,AXIAL,METAL FILM,110K OHMS,250WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR57E1103FSRSL vs RNR57E1103FRM761 |
RNR57E1103FRM76 | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1103FSRSL vs RNR57E1103FRM76 |
RNN57E1103FPRSL1 | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1103FSRSL vs RNN57E1103FPRSL1 |