Part Details for RNR57E1102FSM761 by Vishay Intertechnologies
Overview of RNR57E1102FSM761 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR57E1102FSM761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR57E1102FSM761
|
Avnet Americas | HDN-57-1 11K 1% T-9 RNR57E1102FS M76 - Bulk (Alt: RNR57E1102FSM761) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for RNR57E1102FSM761
RNR57E1102FSM761 CAD Models
RNR57E1102FSM761 Part Data Attributes
|
RNR57E1102FSM761
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR57E1102FSM761
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 11000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.94 mm | |
Package Length | 7.14 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR57E1102FSM761
This table gives cross-reference parts and alternative options found for RNR57E1102FSM761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57E1102FSM761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR57E1102FPRSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1102FSM761 vs RNR57E1102FPRSL1 |
RNR57E1102FSBSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1102FSM761 vs RNR57E1102FSBSL1 |
RNR57E1102FRBSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1102FSM761 vs RNR57E1102FRBSL1 |
RNR57E1102FMRSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1102FSM761 vs RNR57E1102FMRSL1 |
RNR57E1102FMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1102FSM761 vs RNR57E1102FMBSL |
RNR57E1102FSRSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1102FSM761 vs RNR57E1102FSRSL1 |
RNR57E1102FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1102FSM761 vs RNR57E1102FRRSL |
RNR57E1102FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1102FSM761 vs RNR57E1102FSRSL |
RNR57E1102FMRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1102FSM761 vs RNR57E1102FMRSL |
RNR57E1102FRM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1102FSM761 vs RNR57E1102FRM76 |