Part Details for RNR57C5361FPM761 by Vishay Intertechnologies
Overview of RNR57C5361FPM761 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR57C5361FPM761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR57C5361FPM761
|
Avnet Americas | HDN-57-1 5.36K 1% T-2 RNR57C5361FP M76 - Bulk (Alt: RNR57C5361FPM761) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$40.2000 / $74.3352 | Buy Now |
Part Details for RNR57C5361FPM761
RNR57C5361FPM761 CAD Models
RNR57C5361FPM761 Part Data Attributes
|
RNR57C5361FPM761
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR57C5361FPM761
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.94 mm | |
Package Length | 7.14 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR57C5361FPM761
This table gives cross-reference parts and alternative options found for RNR57C5361FPM761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57C5361FPM761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR57C5361FMM761 | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C5361FPM761 vs RNR57C5361FMM761 |
RNN57C5361FPBSL | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C5361FPM761 vs RNN57C5361FPBSL |
RNR57C5361FSM761 | RES,AXIAL,METAL FILM,5.36K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR57C5361FPM761 vs RNR57C5361FSM761 |
RNR57C5361FMBSL1 | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C5361FPM761 vs RNR57C5361FMBSL1 |
RNR57C5361FPM76 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 5360 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57C5361FPM761 vs RNR57C5361FPM76 |
RNR57C5361FMRSL | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C5361FPM761 vs RNR57C5361FMRSL |
RNR57C5361FRBSL | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C5361FPM761 vs RNR57C5361FRBSL |
RNR57C5361FMM76 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 5360 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57C5361FPM761 vs RNR57C5361FMM76 |
RNR57C5361FSBSL | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C5361FPM761 vs RNR57C5361FSBSL |
RNR57C5361FPM761 | RES,AXIAL,METAL FILM,5.36K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR57C5361FPM761 vs RNR57C5361FPM761 |