Part Details for RNR57C4532FSM76 by Vishay Intertechnologies
Results Overview of RNR57C4532FSM76 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNR57C4532FSM76 Information
RNR57C4532FSM76 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNR57C4532FSM76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR57C4532FSM76
|
Avnet Americas | HDN-57 45.3K 1% T-2 RNR57C4532FS M76 - Bulk (Alt: RNR57C4532FSM76) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$39.6625 / $67.4799 | Buy Now |
Part Details for RNR57C4532FSM76
RNR57C4532FSM76 CAD Models
RNR57C4532FSM76 Part Data Attributes
|
RNR57C4532FSM76
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR57C4532FSM76
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 45300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.94 mm | |
Package Length | 7.14 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR57C4532FSM76
This table gives cross-reference parts and alternative options found for RNR57C4532FSM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57C4532FSM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR57C4532FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 45300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C4532FSM76 vs RNR57C4532FRBSL |
RNR57C4532FRM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 45300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR57C4532FSM76 vs RNR57C4532FRM76 |
RNR57C4532FRRSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 45300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C4532FSM76 vs RNR57C4532FRRSL1 |
RNR57C4532FMBSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 45300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C4532FSM76 vs RNR57C4532FMBSL1 |
RNR57C4532FRM761 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 45300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C4532FSM76 vs RNR57C4532FRM761 |
RNR57C4532FPRSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 45300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C4532FSM76 vs RNR57C4532FPRSL1 |
RNR57C4532FSM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 45300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR57C4532FSM76 vs RNR57C4532FSM76 |
RNR57C4532FRM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 45300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C4532FSM76 vs RNR57C4532FRM76 |
RNR57C4532FPM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 45300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR57C4532FSM76 vs RNR57C4532FPM76 |
RNR57C4532FSBSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 45300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C4532FSM76 vs RNR57C4532FSBSL1 |