Part Details for RNR57C1781FPM761 by Vishay Intertechnologies
Overview of RNR57C1781FPM761 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR57C1781FPM761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR57C1781FPM761
|
Avnet Americas | HDN-57-1 1.78K 1% T-2 RNR57C1781FP M76 - Bulk (Alt: RNR57C1781FPM761) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$40.8432 / $71.1720 | Buy Now |
Part Details for RNR57C1781FPM761
RNR57C1781FPM761 CAD Models
RNR57C1781FPM761 Part Data Attributes
|
RNR57C1781FPM761
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR57C1781FPM761
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1780ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.94 mm | |
Package Length | 7.14 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR57C1781FPM761
This table gives cross-reference parts and alternative options found for RNR57C1781FPM761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57C1781FPM761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR57C1781FRM761 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,1.78K OHMS,250WV,1% +/-TOL,-50,50PPM TC | RNR57C1781FPM761 vs RNR57C1781FRM761 |
RNR57C1781FRBSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1780ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C1781FPM761 vs RNR57C1781FRBSL1 |
RNR57C1781FPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1780ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C1781FPM761 vs RNR57C1781FPRSL |
RNR57C1781FSM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1780 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR57C1781FPM761 vs RNR57C1781FSM76 |
RNR57C1781FSRSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1780ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C1781FPM761 vs RNR57C1781FSRSL1 |
RNR57C1781FPM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1780 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR57C1781FPM761 vs RNR57C1781FPM76 |
RNR57C1781FMM761 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1780ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C1781FPM761 vs RNR57C1781FMM761 |
RNR57C1781FMM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1780ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C1781FPM761 vs RNR57C1781FMM76 |
RNR57C1781FPRSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1780ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C1781FPM761 vs RNR57C1781FPRSL1 |
RNN57C1781FRRJ71 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1780ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C1781FPM761 vs RNN57C1781FRRJ71 |