Part Details for RNR55K2001FSBSL by Vishay Dale
Overview of RNR55K2001FSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55K2001FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55K2001FSBSL-ND
|
DigiKey | RES 2K OHM 1/8W 1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6226 | Buy Now |
Part Details for RNR55K2001FSBSL
RNR55K2001FSBSL CAD Models
RNR55K2001FSBSL Part Data Attributes
|
RNR55K2001FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55K2001FSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55K2001FSBSL
This table gives cross-reference parts and alternative options found for RNR55K2001FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55K2001FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55K2001FRRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2001FSBSL vs RNC55K2001FRRSL |
RNC55K2001FMB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2001FSBSL vs RNC55K2001FMB14 |
RNR55K2001FSRE6 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2001FSBSL vs RNR55K2001FSRE6 |
RNR55K2001FSB14 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2001FSBSL vs RNR55K2001FSB14 |
RNR55K2001FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2001FSBSL vs RNR55K2001FPB14 |
RNR55K2001FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2001FSBSL vs RNR55K2001FMBSL |
RNR55K2001FPRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2001FSBSL vs RNR55K2001FPRSL |
RNR55K2001FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2001FSBSL vs RNR55K2001FSRSL |
RNC55K2001FSR36 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2001FSBSL vs RNC55K2001FSR36 |
RNC55K2001FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2001FSBSL vs RNC55K2001FRB14 |