Part Details for RNR55J9201BRRSL by Vishay Intertechnologies
Overview of RNR55J9201BRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55J9201BRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55J9201BRRSL
|
Avnet Americas | ERC-55 9.2K .1% T-9 RNR55J9201BR RSL - Tape and Reel (Alt: RNR55J9201BRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.8875 / $6.9513 | Buy Now |
Part Details for RNR55J9201BRRSL
RNR55J9201BRRSL CAD Models
RNR55J9201BRRSL Part Data Attributes
|
RNR55J9201BRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55J9201BRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 9200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 9200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55J9201BRRSL
This table gives cross-reference parts and alternative options found for RNR55J9201BRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J9201BRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55J9201BRBSL | Fixed Resistor, Metal Film, 0.1W, 9200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J9201BRRSL vs RNR55J9201BRBSL |
RNC55J9201BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR55J9201BRRSL vs RNC55J9201BSRE7 |
RNR55J9201BRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR55J9201BRRSL vs RNR55J9201BRRE5 |
RNC55J9201BSBSL | Fixed Resistor, Metal Film, 0.1W, 9200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J9201BRRSL vs RNC55J9201BSBSL |
RNC55J9201BSRE6 | Fixed Resistor, Metal Film, 0.1W, 9200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J9201BRRSL vs RNC55J9201BSRE6 |
RNC55J9201BSR36 | Fixed Resistor, Metal Film, 0.1W, 9200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J9201BRRSL vs RNC55J9201BSR36 |
ERC559K2000BEEK500 | Fixed Resistor, Metal Film, 0.125W, 9200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55J9201BRRSL vs ERC559K2000BEEK500 |
RNC55J9201BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR55J9201BRRSL vs RNC55J9201BSRE8 |
RNR55J9201BRRE8 | Fixed Resistor, Metal Film, 0.1W, 9200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J9201BRRSL vs RNR55J9201BRRE8 |
RNC55J9201BSRSL | Fixed Resistor, Metal Film, 0.1W, 9200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J9201BRRSL vs RNC55J9201BSRSL |