Part Details for RNR55J6120DSB14 by Vishay Intertechnologies
Overview of RNR55J6120DSB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55J6120DSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55J6120DSB14
|
Avnet Americas | ERC-55 612 .5% T-9 RNR55J6120DS B14 - Bulk (Alt: RNR55J6120DSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2224 | Buy Now |
Part Details for RNR55J6120DSB14
RNR55J6120DSB14 CAD Models
RNR55J6120DSB14 Part Data Attributes
|
RNR55J6120DSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55J6120DSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 612ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 612 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55J6120DSB14
This table gives cross-reference parts and alternative options found for RNR55J6120DSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J6120DSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55J6120DSBSL | Fixed Resistor, Metal Film, 0.1W, 612ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J6120DSB14 vs RNR55J6120DSBSL |
RNC55J6120DSRSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 612 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J6120DSB14 vs RNC55J6120DSRSL |
RNC55J6120DSR36 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 612 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J6120DSB14 vs RNC55J6120DSR36 |
RNR55J6120DSB14 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 612 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J6120DSB14 vs RNR55J6120DSB14 |
RNR55J6120DSRSL | Fixed Resistor, Metal Film, 0.1W, 612ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J6120DSB14 vs RNR55J6120DSRSL |
RNC55J6120DSBSL | Fixed Resistor, Metal Film, 0.1W, 612ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J6120DSB14 vs RNC55J6120DSBSL |
ERC55612R00DEEK500 | Fixed Resistor, Metal Film, 0.125W, 612ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55J6120DSB14 vs ERC55612R00DEEK500 |
RNR55J6120DSBSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 612 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J6120DSB14 vs RNR55J6120DSBSL |
RNR55J6120DPB14 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 612 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J6120DSB14 vs RNR55J6120DPB14 |
RNR55J6120DPB14 | Fixed Resistor, Metal Film, 0.1W, 612ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J6120DSB14 vs RNR55J6120DPB14 |