Part Details for RNR55J4872DPBSL by Vishay Intertechnologies
Results Overview of RNR55J4872DPBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNR55J4872DPBSL Information
RNR55J4872DPBSL by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNR55J4872DPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55J4872DPBSL
|
Avnet Americas | ERC-55 48.7K .5% T-9 RNR55J4872DP BSL - Bulk (Alt: RNR55J4872DPBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7375 / $5.6471 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$5.2900 / $5.3600 | Buy Now |
Part Details for RNR55J4872DPBSL
RNR55J4872DPBSL CAD Models
RNR55J4872DPBSL Part Data Attributes
|
RNR55J4872DPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55J4872DPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 48700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55J4872DPBSL
This table gives cross-reference parts and alternative options found for RNR55J4872DPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J4872DPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55J4872DRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 48700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55J4872DPBSL vs RNC55J4872DRRSL |
RNC55J4872DSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 48700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55J4872DPBSL vs RNC55J4872DSRSL |
RNR55J4872DPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 48700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55J4872DPBSL vs RNR55J4872DPRSL |
RNR55J4872DPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 48700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55J4872DPBSL vs RNR55J4872DPB14 |
RNC55J4872DSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 48700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55J4872DPBSL vs RNC55J4872DSB14 |
RNC55J4872DRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 48700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55J4872DPBSL vs RNC55J4872DRRE6 |
RNC55J4872DSBSL65 | Vishay Intertechnologies | $6.7001 | Fixed Resistor, Metal Film, 0.1W, 48700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55J4872DPBSL vs RNC55J4872DSBSL65 |
RNC55J4872DSRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 48700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55J4872DPBSL vs RNC55J4872DSRSL65 |
RNC55J4872DRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 48700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55J4872DPBSL vs RNC55J4872DRBSL |
RNC55J4872DRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 48700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55J4872DPBSL vs RNC55J4872DRB14 |