Part Details for RNR55J4021BRR3665 by Vishay Intertechnologies
Overview of RNR55J4021BRR3665 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55J4021BRR3665
RNR55J4021BRR3665 CAD Models
RNR55J4021BRR3665 Part Data Attributes
|
RNR55J4021BRR3665
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55J4021BRR3665
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 4020ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55J4021BRR3665
This table gives cross-reference parts and alternative options found for RNR55J4021BRR3665. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J4021BRR3665, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC554K0200BEEA500 | Fixed Resistor, Metal Film, 0.125W, 4020ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55J4021BRR3665 vs ERC554K0200BEEA500 |
RNR55J4021BPR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J4021BRR3665 vs RNR55J4021BPR36 |
ERC554K0200BEEB500 | Fixed Resistor, Metal Film, 0.125W, 4020ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55J4021BRR3665 vs ERC554K0200BEEB500 |
RNR55J4021BMRSL65 | Fixed Resistor, Metal Film, 0.1W, 4020ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J4021BRR3665 vs RNR55J4021BMRSL65 |
RNR55J4021BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J4021BRR3665 vs RNR55J4021BSB14 |
RNC55J4021BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J4021BRR3665 vs RNC55J4021BSBSL |
RNC55J4021BRRE6 | Fixed Resistor, Metal Film, 0.1W, 4020ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J4021BRR3665 vs RNC55J4021BRRE6 |
RNC55J4021BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J4021BRR3665 vs RNC55J4021BSB14 |
RNC55J4021BRRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J4021BRR3665 vs RNC55J4021BRRSL |
RNC55J4021BMR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J4021BRR3665 vs RNC55J4021BMR36 |