Datasheets
RNR55J3922FSRSL by:

Fixed Resistor, Metal Film, 0.1W, 39200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RNR55J3922FSRSL by Vishay Intertechnologies

Overview of RNR55J3922FSRSL by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNR55J3922FSRSL

Part # Distributor Description Stock Price Buy
DISTI # RNR55J3922FSRSL
Avnet Americas ERC-55 39.2K 1% T-9 RNR55J3922FS RSL - Tape and Reel (Alt: RNR55J3922FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel 0
  • 100 $3.0736
$3.0736 Buy Now

Part Details for RNR55J3922FSRSL

RNR55J3922FSRSL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNR55J3922FSRSL Part Data Attributes

RNR55J3922FSRSL Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RNR55J3922FSRSL Vishay Intertechnologies Fixed Resistor, Metal Film, 0.1W, 39200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 50 Weeks
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 2.39 mm
Package Length 6.35 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 39200 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RNR55J3922FSRSL

This table gives cross-reference parts and alternative options found for RNR55J3922FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J3922FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC55J3922FSR36 RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR55J3922FSRSL vs RNC55J3922FSR36
RNR55J3922FSBSL RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR55J3922FSRSL vs RNR55J3922FSBSL
RNC55J3922FSB14 Fixed Resistor, Metal Film, 0.1W, 39200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55J3922FSRSL vs RNC55J3922FSB14
RNC55J3922FSRSL RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR55J3922FSRSL vs RNC55J3922FSRSL
RNR55J3922FSB14 Fixed Resistor, Metal Film, 0.1W, 39200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55J3922FSRSL vs RNR55J3922FSB14
RNC55J3922FSRE6 Fixed Resistor, Metal Film, 0.1W, 39200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55J3922FSRSL vs RNC55J3922FSRE6
RNR55J3922FSRE6 RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR55J3922FSRSL vs RNR55J3922FSRE6
RNC55J3922FSBSL RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR55J3922FSRSL vs RNC55J3922FSBSL
ERC5539K200FEEA500 Fixed Resistor, Metal Film, 0.1W, 39200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55J3922FSRSL vs ERC5539K200FEEA500
ERC5539K200FEEK500 Fixed Resistor, Metal Film, 0.1W, 39200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55J3922FSRSL vs ERC5539K200FEEK500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNR55J3922FSRSL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNR55J3922FSRSL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RNR55J3922FSRSL would you like to use for your alert(s)?
  • Please alert me when RNR55J3922FSRSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNR55J3922FSRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNR55J3922FSRSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNR55J3922FSRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNR55J3922FSRSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNR55J3922FSRSL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: