There are no models available for this part yet.
Overview of RNR55H82R5FMB14 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR55H82R5FMB14 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNR55H82R5FMB14-ND
|
DigiKey | RES 82.5 OHM 1/8W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3436 | Buy Now |
CAD Models for RNR55H82R5FMB14 by Vishay Dale
Part Data Attributes for RNR55H82R5FMB14 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
82.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR55H82R5FMB14
This table gives cross-reference parts and alternative options found for RNR55H82R5FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H82R5FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H82R5FMR3665 | Fixed Resistor, Metal Film, 0.1W, 82.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H82R5FMB14 vs RNR55H82R5FMR3665 |
RNR55H82R5FSB14 | Fixed Resistor, Metal Film, 0.1W, 82.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H82R5FMB14 vs RNR55H82R5FSB14 |
RNC55H82R5FRBSL | Fixed Resistor, Metal Film, 0.1W, 82.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H82R5FMB14 vs RNC55H82R5FRBSL |
RNC55H82R5FSR36 | Fixed Resistor, Metal Film, 0.1W, 82.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H82R5FMB14 vs RNC55H82R5FSR36 |
RNC55H82R5FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 82.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H82R5FMB14 vs RNC55H82R5FSRE6 |
RNC55H82R5FSB14 | Fixed Resistor, Metal Film, 0.1W, 82.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H82R5FMB14 vs RNC55H82R5FSB14 |
RNC55H82R5FSRSL65 | RES,AXIAL,METAL FILM,82.5 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR55H82R5FMB14 vs RNC55H82R5FSRSL65 |
RNC55H82R5FRR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 82.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H82R5FMB14 vs RNC55H82R5FRR36 |
RNC55H82R5FSRE8 | Fixed Resistor, Metal Film, 0.1W, 82.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H82R5FMB14 vs RNC55H82R5FSRE8 |
RNC55H82R5FRB14 | Fixed Resistor, Metal Film, 0.1W, 82.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H82R5FMB14 vs RNC55H82R5FRB14 |