Part Details for RNR55H7151DSBSL by Vishay Intertechnologies
Overview of RNR55H7151DSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H7151DSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H7151DSBSL
|
Avnet Americas | RES MTLFLM ERC-55 7.15K .5% T-2 - Bulk (Alt: RNR55H7151DSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7010 / $6.0025 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.1700 | Buy Now |
Part Details for RNR55H7151DSBSL
RNR55H7151DSBSL CAD Models
RNR55H7151DSBSL Part Data Attributes
|
RNR55H7151DSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H7151DSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 7150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H7151DSBSL
This table gives cross-reference parts and alternative options found for RNR55H7151DSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H7151DSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H7151DSRSL | Fixed Resistor, Metal Film, 0.1W, 7150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H7151DSBSL vs RNC55H7151DSRSL |
RNR55H7151DSBSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 7150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H7151DSBSL vs RNR55H7151DSBSL |
RNC55H7151DSBSL | Fixed Resistor, Metal Film, 0.1W, 7150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H7151DSBSL vs RNC55H7151DSBSL |
RNR55H7151DSRSL | Fixed Resistor, Metal Film, 0.1W, 7150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H7151DSBSL vs RNR55H7151DSRSL |
RNC55H7151DSB14 | Fixed Resistor, Metal Film, 0.1W, 7150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H7151DSBSL vs RNC55H7151DSB14 |
RNC55H7151DPR36 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 7150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H7151DSBSL vs RNC55H7151DPR36 |
RNC55H7151DMRSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 7150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H7151DSBSL vs RNC55H7151DMRSL |
RNC55H7151DRB14 | Fixed Resistor, Metal Film, 0.1W, 7150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H7151DSBSL vs RNC55H7151DRB14 |