Part Details for RNR55H6041FMR36 by Vishay Dale
Overview of RNR55H6041FMR36 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H6041FMR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNR55H6041FMR36TR-ND
|
DigiKey | RES 6.04K OHM 1% 1/8W AXIAL Min Qty: 5000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6697 | Buy Now |
Part Details for RNR55H6041FMR36
RNR55H6041FMR36 CAD Models
RNR55H6041FMR36 Part Data Attributes
|
RNR55H6041FMR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55H6041FMR36
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H6041FMR36
This table gives cross-reference parts and alternative options found for RNR55H6041FMR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H6041FMR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H6041FPRE6 | Fixed Resistor, Metal Film, 0.1W, 6040ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H6041FMR36 vs RNC55H6041FPRE6 |
RNC55H6041FSRE665 | RES,AXIAL,METAL FILM,6.04K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR55H6041FMR36 vs RNC55H6041FSRE665 |
RNC55H6041FRB14 | Fixed Resistor, Metal Film, 0.1W, 6040ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H6041FMR36 vs RNC55H6041FRB14 |
RNC55H6041FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR55H6041FMR36 vs RNC55H6041FSRE7 |
RNC55H6041FSRE665 | Fixed Resistor, Metal Film, 0.1W, 6040ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H6041FMR36 vs RNC55H6041FSRE665 |
RNC55H6041FSB1465 | RES,AXIAL,METAL FILM,6.04K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR55H6041FMR36 vs RNC55H6041FSB1465 |
RNC55H6041FSRE5 | Fixed Resistor, Metal Film, 0.1W, 6040ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H6041FMR36 vs RNC55H6041FSRE5 |
RNC55H6041FPB14 | Fixed Resistor, Metal Film, 0.1W, 6040ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H6041FMR36 vs RNC55H6041FPB14 |
RNC55H6041FSBSL | Fixed Resistor, Metal Film, 0.1W, 6040ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H6041FMR36 vs RNC55H6041FSBSL |
RNC55H6041FMB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H6041FMR36 vs RNC55H6041FMB14 |