There are no models available for this part yet.
Overview of RNR55H3322FRB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR55H3322FRB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65P1757
|
Newark | Erc-55 33.2K 1% T-2 Rnr55H3322Fr B14 |Vishay RNR55H3322FRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.3400 | Buy Now | |
DISTI #
RNR55H3322FRB14
|
Avnet Americas | ERC-55 33.2K 1% T-2 RNR55H3322FR B14 - Bulk (Alt: RNR55H3322FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6450 / $2.0868 | Buy Now | |
DISTI #
C1S803605629218
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 264 |
|
$0.5030 | Buy Now |
CAD Models for RNR55H3322FRB14 by Vishay Intertechnologies
Part Data Attributes for RNR55H3322FRB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
33200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR55H3322FRB14
This table gives cross-reference parts and alternative options found for RNR55H3322FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H3322FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H3322FRR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H3322FRB14 vs RNR55H3322FRR36 |
RNC55H3322FRR36 | Fixed Resistor, Metal Film, 0.1W, 33200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3322FRB14 vs RNC55H3322FRR36 |
RNC55H3322FRB14 | Fixed Resistor, Metal Film, 0.1W, 33200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3322FRB14 vs RNC55H3322FRB14 |
RNR55H3322FMRSL | Fixed Resistor, Metal Film, 0.1W, 33200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3322FRB14 vs RNR55H3322FMRSL |
RNC55H3322FSB1465 | RES,AXIAL,METAL FILM,33.2K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR55H3322FRB14 vs RNC55H3322FSB1465 |
RNR55H3322FMBSL | Fixed Resistor, Metal Film, 0.1W, 33200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3322FRB14 vs RNR55H3322FMBSL |
RNR55H3322FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H3322FRB14 vs RNR55H3322FRB14 |
RNR55H3322FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 33200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3322FRB14 vs RNR55H3322FSRSL65 |
RNC55H3322FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H3322FRB14 vs RNC55H3322FSR36 |
RNR55H3322FMRE6 | Fixed Resistor, Metal Film, 0.1W, 33200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3322FRB14 vs RNR55H3322FMRE6 |