Part Details for RNR55H2942FPR36 by Vishay Intertechnologies
Overview of RNR55H2942FPR36 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H2942FPR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R3439
|
Newark | Erc-55 29.4K 1% T-2 Rnr55H2942Fp R36 |Vishay RNR55H2942FPR36 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6100 / $0.6480 | Buy Now |
DISTI #
RNR55H2942FPR36
|
Avnet Americas | RES MTLFLM ERC-55 29.4K 1% T-2 - Tape and Reel (Alt: RNR55H2942FPR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6966 / $0.8849 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6150 | Buy Now |
Part Details for RNR55H2942FPR36
RNR55H2942FPR36 CAD Models
RNR55H2942FPR36 Part Data Attributes:
|
RNR55H2942FPR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H2942FPR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H2942FPR36
This table gives cross-reference parts and alternative options found for RNR55H2942FPR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H2942FPR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H2942FSRE7 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2942FPR36 vs RNC55H2942FSRE7 |
RNC55H2942FMR36 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2942FPR36 vs RNC55H2942FMR36 |
RNR55H2942FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 29400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H2942FPR36 vs RNR55H2942FSR36 |
RNC55H2942FRBSL | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2942FPR36 vs RNC55H2942FRBSL |
RNR55H2942FMR36 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2942FPR36 vs RNR55H2942FMR36 |
RNC55H2942FRR36 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2942FPR36 vs RNC55H2942FRR36 |
RNC55H2942FPR36 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2942FPR36 vs RNC55H2942FPR36 |
RNC55H2942FRRSL | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2942FPR36 vs RNC55H2942FRRSL |
RNC55H2942FPB14 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2942FPR36 vs RNC55H2942FPB14 |
RNC55H2942FRB14 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2942FPR36 vs RNC55H2942FRB14 |