Part Details for RNR55H2291BSBSL by Vishay Intertechnologies
Results Overview of RNR55H2291BSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNR55H2291BSBSL Information
RNR55H2291BSBSL by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNR55H2291BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H2291BSBSL
|
Avnet Americas | ERC-55 2.29K .1% T-2 RNR55H2291BS BSL - Bulk (Alt: RNR55H2291BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5875 / $5.7538 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$5.3900 / $5.4600 | Buy Now |
Part Details for RNR55H2291BSBSL
RNR55H2291BSBSL CAD Models
RNR55H2291BSBSL Part Data Attributes
|
RNR55H2291BSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H2291BSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 2290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2290 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H2291BSBSL
This table gives cross-reference parts and alternative options found for RNR55H2291BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H2291BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55H2291BSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2290 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2291BSBSL vs RNR55H2291BSB14 |
RNC55H2291BRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2291BSBSL vs RNC55H2291BRRSL |
ERC552K2900BHEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNR55H2291BSBSL vs ERC552K2900BHEK500 |
RNC55H2291BRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2290 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2291BSBSL vs RNC55H2291BRBSL |
RNC55H2291BRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2290 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2291BSBSL vs RNC55H2291BRRE6 |
RNC55H2291BSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2291BSBSL vs RNC55H2291BSBSL |
RNR55H2291BRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2290 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2291BSBSL vs RNR55H2291BRB14 |
RNC55H2291BRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2291BSBSL vs RNC55H2291BRBSL |
RNC55H2291BRRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2291BSBSL vs RNC55H2291BRRE6 |
RNC55H2291BSRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2291BSBSL vs RNC55H2291BSRSL65 |