Part Details for RNR55H1102FSRE8 by Vishay Intertechnologies
Overview of RNR55H1102FSRE8 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H1102FSRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H1102FSRE8
|
Avnet Americas | Res Metal Film 11K Ohm 1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNR55H1102FSRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6966 / $0.8849 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6150 | Buy Now |
DISTI #
RNR55H1102FSRE8
|
Avnet Americas | Res Metal Film 11K Ohm 1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNR55H1102FSRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6966 / $0.8849 | Buy Now |
Part Details for RNR55H1102FSRE8
RNR55H1102FSRE8 CAD Models
RNR55H1102FSRE8 Part Data Attributes:
|
RNR55H1102FSRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H1102FSRE8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 60 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H1102FSRE8
This table gives cross-reference parts and alternative options found for RNR55H1102FSRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H1102FSRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1102FMR36 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1102FSRE8 vs RNC55H1102FMR36 |
RNC55H1102FMRSL | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1102FSRE8 vs RNC55H1102FMRSL |
RNC55K1102FPRE5 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1102FSRE8 vs RNC55K1102FPRE5 |
RNC55H1102FSRE665 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1102FSRE8 vs RNC55H1102FSRE665 |
RNC55H1102FRRSL | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1102FSRE8 vs RNC55H1102FRRSL |
RNC55H1102FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1102FSRE8 vs RNC55H1102FSRSL65 |
RNC55H1102FSR36 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1102FSRE8 vs RNC55H1102FSR36 |
RNR55H1102FMB14 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1102FSRE8 vs RNR55H1102FMB14 |
RNC55H1102FSRE6 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1102FSRE8 vs RNC55H1102FSRE6 |
RNC55H1102FPR36 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1102FSRE8 vs RNC55H1102FPR36 |