Part Details for RNR55H1073FSRSL by Vishay Intertechnologies
Results Overview of RNR55H1073FSRSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNR55H1073FSRSL Information
RNR55H1073FSRSL by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNR55H1073FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30P8249
|
Newark | Erc-55 107K 1% T-2 Rnr55H1073Fs Rsl |Vishay RNR55H1073FSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0900 / $2.6800 | Buy Now |
DISTI #
RNR55H1073FSRSL
|
Avnet Americas | ERC-55 107K 1% T-2 RNR55H1073FS RSL - Tape and Reel (Alt: RNR55H1073FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7762 / $2.1627 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.0300 / $2.1000 | Buy Now |
Part Details for RNR55H1073FSRSL
RNR55H1073FSRSL CAD Models
RNR55H1073FSRSL Part Data Attributes
|
RNR55H1073FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H1073FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 107000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H1073FSRSL
This table gives cross-reference parts and alternative options found for RNR55H1073FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H1073FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H1073FSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 107000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H1073FSRSL vs RNC55H1073FSRE6 |
RNC55H1073FPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 107000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H1073FSRSL vs RNC55H1073FPRSL |
RNR55H1073FSB14 | Vishay Intertechnologies | $3.0005 | Fixed Resistor, Metal Film, 0.1W, 107000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H1073FSRSL vs RNR55H1073FSB14 |
RNC55H1073FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 107000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H1073FSRSL vs RNC55H1073FSRSL |
RNC55H1073FPBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 107000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H1073FSRSL vs RNC55H1073FPBSL |
RNR55H1073FSRE6 | Vishay Intertechnologies | $0.9600 | Fixed Resistor, Metal Film, 0.1W, 107000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H1073FSRSL vs RNR55H1073FSRE6 |
RNC55H1073FSRE565 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNR55H1073FSRSL vs RNC55H1073FSRE565 |
RNC55H1073FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 107000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H1073FSRSL vs RNC55H1073FPR36 |
RNC55H1073FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 107000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H1073FSRSL vs RNC55H1073FSR36 |
RNC55H1073FPRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNR55H1073FSRSL vs RNC55H1073FPRE5 |