Part Details for RNR55E5112FSBSL by Vishay Intertechnologies
Overview of RNR55E5112FSBSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55E5112FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55E5112FSBSL
|
Avnet Americas | HDN-55 51.1K 1% T-9 RNR55E5112FS BSL - Bulk (Alt: RNR55E5112FSBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$24.8666 / $61.4520 | Buy Now |
DISTI #
V37:1799_09947772
|
Arrow Electronics | Res Metal Film 51.1K Ohm 1% 0.125W(1/8W) ±25ppm/°C 0.001% Glass AXL Bag RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 99 Weeks Date Code: 2010 | Americas - 30 |
|
$27.9105 / $53.7136 | Buy Now |
DISTI #
37045808
|
Verical | Res Metal Film 51.1K Ohm 1% 0.125W(1/8W) ±25ppm/°C 0.001% Glass AXL Bag RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2010 | Americas - 25 |
|
$53.7136 | Buy Now |
Part Details for RNR55E5112FSBSL
RNR55E5112FSBSL CAD Models
RNR55E5112FSBSL Part Data Attributes
|
RNR55E5112FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55E5112FSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 51100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E5112FSBSL
This table gives cross-reference parts and alternative options found for RNR55E5112FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E5112FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E5112FPRSL | Fixed Resistor, Metal Film, 0.1W, 51100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E5112FSBSL vs RNR55E5112FPRSL |
RNR55E5112FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 51100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E5112FSBSL vs RNR55E5112FMBSL |
RNR55E5112FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 51100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E5112FSBSL vs RNR55E5112FSBSL65 |
RNR55E5112FPRSL65 | Fixed Resistor, Metal Film, 0.1W, 51100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E5112FSBSL vs RNR55E5112FPRSL65 |
RNR55E5112FPM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 51100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E5112FSBSL vs RNR55E5112FPM76 |
RNR55E5112FRM7665 | RES,AXIAL,METAL FILM,51.1K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E5112FSBSL vs RNR55E5112FRM7665 |
RNR55E5112FSM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 51100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E5112FSBSL vs RNR55E5112FSM76 |
RNR55E5112FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 51100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E5112FSBSL vs RNR55E5112FPBSL |
RNR55E5112FMM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 51100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E5112FSBSL vs RNR55E5112FMM76 |
RNR55E5112FSM76 | Fixed Resistor, Metal Film, 0.1W, 51100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E5112FSBSL vs RNR55E5112FSM76 |