Datasheets
RNR55E2980BSM7665 by:

Fixed Resistor, Metal Film, 0.1W, 298ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RNR55E2980BSM7665 by Vishay Intertechnologies

Overview of RNR55E2980BSM7665 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNR55E2980BSM7665

Part # Distributor Description Stock Price Buy
DISTI # RNR55E2980BSM7665
Avnet Americas HDN-55-65 298 .1% T-9 RNR55E2980BS M76 - Bulk (Alt: RNR55E2980BSM7665) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
  • 25 $76.3290
  • 50 $44.6923
  • 100 $30.8112
  • 150 $30.3408
  • 200 $29.8704
  • 250 $29.4000
  • 2,500 $28.6944
$28.6944 / $76.3290 Buy Now

Part Details for RNR55E2980BSM7665

RNR55E2980BSM7665 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNR55E2980BSM7665 Part Data Attributes

RNR55E2980BSM7665 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RNR55E2980BSM7665 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.1W, 298ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Additional Feature HERMATICALLY SEALED, PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.635 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Diameter 2.77 mm
Package Length 6.35 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 298 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RNR55E2980BSM7665

This table gives cross-reference parts and alternative options found for RNR55E2980BSM7665. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E2980BSM7665, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNR55E2980BSM76 RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 298 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Angstrohm RNR55E2980BSM7665 vs RNR55E2980BSM76
RNR55E2980BSBSL Fixed Resistor, Metal Film, 0.1W, 298ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55E2980BSM7665 vs RNR55E2980BSBSL
RNN55E2980BRM76 RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 298 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Angstrohm RNR55E2980BSM7665 vs RNN55E2980BRM76
RNR55E2980BSRSL65 Fixed Resistor, Metal Film, 0.1W, 298ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55E2980BSM7665 vs RNR55E2980BSRSL65
RNR55E2980BSBSL RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 298 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Angstrohm RNR55E2980BSM7665 vs RNR55E2980BSBSL
RNR55E2980BSM76 Fixed Resistor, Metal Film, 0.1W, 298ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55E2980BSM7665 vs RNR55E2980BSM76
RNR55E2980BSRSL Fixed Resistor, Metal Film, 0.1W, 298ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55E2980BSM7665 vs RNR55E2980BSRSL
RNR55E2980BSRSL RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 298 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Angstrohm RNR55E2980BSM7665 vs RNR55E2980BSRSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNR55E2980BSM7665 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNR55E2980BSM7665 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RNR55E2980BSM7665 would you like to use for your alert(s)?
  • Please alert me when RNR55E2980BSM7665 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNR55E2980BSM7665 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNR55E2980BSM7665 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNR55E2980BSM7665 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNR55E2980BSM7665.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNR55E2980BSM7665 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: