Part Details for RNR55E1023FRBSL by Vishay Intertechnologies
Results Overview of RNR55E1023FRBSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNR55E1023FRBSL Information
RNR55E1023FRBSL by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNR55E1023FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96R4580
|
Newark | Hdn-55 102K 1% T-9 Rnr55E1023Fr Bsl |Vishay RNR55E1023FRBSL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6400 / $64.6400 | Buy Now |
DISTI #
RNR55E1023FRBSL
|
Avnet Americas | HDN-55 102K 1% T-9 RNR55E1023FR BSL - Bulk (Alt: RNR55E1023FRBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$24.4750 / $58.7208 | Buy Now |
DISTI #
RNR55E1023FRBSL
|
TTI | Metal Film Resistors - Through Hole 102K OHM 1% T-9 HDN-55 Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$45.0800 / $46.9000 | Buy Now |
Part Details for RNR55E1023FRBSL
RNR55E1023FRBSL CAD Models
RNR55E1023FRBSL Part Data Attributes
|
RNR55E1023FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55E1023FRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 102000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E1023FRBSL
This table gives cross-reference parts and alternative options found for RNR55E1023FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E1023FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55E1023FSRSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 102000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55E1023FRBSL vs RNR55E1023FSRSL |
RNR55E1023FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 102000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1023FRBSL vs RNR55E1023FSRSL |
RNR55E1023FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 102000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1023FRBSL vs RNR55E1023FSBSL |
RNR55E1023FSM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 102000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1023FRBSL vs RNR55E1023FSM76 |
RNR55E1023FRBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 102000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1023FRBSL vs RNR55E1023FRBSL65 |
RNR55E1023FR | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 102000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55E1023FRBSL vs RNR55E1023FR |
RNR55E1023FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 102000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1023FRBSL vs RNR55E1023FRRSL |
RNR55E1023FSM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,102K OHMS,200WV,1% +/-TOL,-25,25PPM TC | RNR55E1023FRBSL vs RNR55E1023FSM7665 |
RNR55E1023FPM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 102000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1023FRBSL vs RNR55E1023FPM76 |
RNR55E1023FRBSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 102000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55E1023FRBSL vs RNR55E1023FRBSL |