Part Details for RNR55E1013DSM7665 by Vishay Angstrohm
Overview of RNR55E1013DSM7665 by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55E1013DSM7665
RNR55E1013DSM7665 CAD Models
RNR55E1013DSM7665 Part Data Attributes
|
RNR55E1013DSM7665
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR55E1013DSM7665
Vishay Angstrohm
RES,AXIAL,METAL FILM,101K OHMS,200WV,.5% +/-TOL,-25,25PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 101000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E1013DSM7665
This table gives cross-reference parts and alternative options found for RNR55E1013DSM7665. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E1013DSM7665, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E1013DSM76 | Fixed Resistor, Metal Film, 0.1W, 101000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1013DSM7665 vs RNR55E1013DSM76 |
RNR55E1013DRRSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 101000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1013DSM7665 vs RNR55E1013DRRSL |
RNR55E1013DSRSL | Fixed Resistor, Metal Film, 0.1W, 101000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1013DSM7665 vs RNR55E1013DSRSL |
RNR55E1013DSM7665 | Fixed Resistor, Metal Film, 0.1W, 101000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1013DSM7665 vs RNR55E1013DSM7665 |
RNR55E1013DSBSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 101000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1013DSM7665 vs RNR55E1013DSBSL |
RNR55E1013DPRSL | Fixed Resistor, Metal Film, 0.1W, 101000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1013DSM7665 vs RNR55E1013DPRSL |
RNR55E1013DRBSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 101000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1013DSM7665 vs RNR55E1013DRBSL |
RNR55E1013DPBSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 101000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1013DSM7665 vs RNR55E1013DPBSL |
RNR55E1013DPM7665 | Fixed Resistor, Metal Film, 0.1W, 101000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1013DSM7665 vs RNR55E1013DPM7665 |
RNR55E1013DRRSL65 | Fixed Resistor, Metal Film, 0.1W, 101000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1013DSM7665 vs RNR55E1013DRRSL65 |