Part Details for RNR55C7500BSRSL by Vishay Intertechnologies
Overview of RNR55C7500BSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C7500BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55C7500BSRSL
|
Avnet Americas | HDN-55 750 .1% T-2 RNR55C7500BS RSL - Custom Tape W/Leader (Alt: RNR55C7500BSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$31.9000 / $35.9832 | Buy Now |
Part Details for RNR55C7500BSRSL
RNR55C7500BSRSL CAD Models
RNR55C7500BSRSL Part Data Attributes
|
RNR55C7500BSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C7500BSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 750ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C7500BSRSL
This table gives cross-reference parts and alternative options found for RNR55C7500BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C7500BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C7500BMBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C7500BSRSL vs RNR55C7500BMBSL |
RNR55C7500BMBSL65 | Fixed Resistor, Metal Film, 0.1W, 750ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C7500BSRSL vs RNR55C7500BMBSL65 |
RNR55C7500BMM76 | Fixed Resistor, Metal Film, 0.1W, 750ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C7500BSRSL vs RNR55C7500BMM76 |
RNR55C7500BRRSL | Fixed Resistor, Metal Film, 0.1W, 750ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C7500BSRSL vs RNR55C7500BRRSL |
RNR55C7500BMRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C7500BSRSL vs RNR55C7500BMRSL |
RNN55C7500BSM76 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C7500BSRSL vs RNN55C7500BSM76 |
RNR55C7500BSRSL65 | Fixed Resistor, Metal Film, 0.1W, 750ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C7500BSRSL vs RNR55C7500BSRSL65 |
RNN55C7500BS | Fixed Resistor, Metal Film, 0.125W, 750ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | RNR55C7500BSRSL vs RNN55C7500BS |
RNR55C7500BSBSL65 | Fixed Resistor, Metal Film, 0.1W, 750ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C7500BSRSL vs RNR55C7500BSBSL65 |
RNR55C7500BRBSL | Fixed Resistor, Metal Film, 0.1W, 750ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C7500BSRSL vs RNR55C7500BRBSL |