Part Details for RNR55C6811FMM76 by Vishay Intertechnologies
Overview of RNR55C6811FMM76 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C6811FMM76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95R9418
|
Newark | Hdn-55 6.81K 1% T-2 Rnr55C6811Fm M76 |Vishay RNR55C6811FMM76 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9700 / $41.2300 | Buy Now |
DISTI #
RNR55C6811FMM76
|
Avnet Americas | HDN-55 6.81K 1% T-2 RNR55C6811FM M76 - Bulk (Alt: RNR55C6811FMM76) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$17.4500 / $46.0083 | Buy Now |
Part Details for RNR55C6811FMM76
RNR55C6811FMM76 CAD Models
RNR55C6811FMM76 Part Data Attributes
|
RNR55C6811FMM76
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C6811FMM76
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C6811FMM76
This table gives cross-reference parts and alternative options found for RNR55C6811FMM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C6811FMM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C6811FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C6811FMM76 vs RNR55C6811FMBSL |
RNR55C6811FPRJ7 | Fixed Resistor, Metal Film, 0.1W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6811FMM76 vs RNR55C6811FPRJ7 |
RNR55C6811FRM76 | Fixed Resistor, Metal Film, 0.1W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6811FMM76 vs RNR55C6811FRM76 |
RNR55C6811FMRSL | Fixed Resistor, Metal Film, 0.1W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6811FMM76 vs RNR55C6811FMRSL |
RNR55C6811FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6811FMM76 vs RNR55C6811FSBSL65 |
RNR55C6811FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C6811FMM76 vs RNR55C6811FMRSL |
RNR55C6811FPRSL65 | Fixed Resistor, Metal Film, 0.1W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6811FMM76 vs RNR55C6811FPRSL65 |
RNR55C6811FRRSL | Fixed Resistor, Metal Film, 0.1W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6811FMM76 vs RNR55C6811FRRSL |
RNR55C6811FMBSL65 | Fixed Resistor, Metal Film, 0.1W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6811FMM76 vs RNR55C6811FMBSL65 |
RNR55C6811FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C6811FMM76 vs RNR55C6811FPBSL |