Part Details for RNR55C5490FMRSL by Vishay Intertechnologies
Overview of RNR55C5490FMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C5490FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55C5490FMRSL
|
Avnet Americas | HDN-55 549 1% T-2 RNR55C5490FM RSL - Custom Tape W/Leader (Alt: RNR55C5490FMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$20.4472 / $22.6260 | Buy Now |
Part Details for RNR55C5490FMRSL
RNR55C5490FMRSL CAD Models
RNR55C5490FMRSL Part Data Attributes
|
RNR55C5490FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C5490FMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 549ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C5490FMRSL
This table gives cross-reference parts and alternative options found for RNR55C5490FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C5490FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C5490FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 549 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C5490FMRSL vs RNR55C5490FSRSL |
RNR55C5490FSM7665 | RES,AXIAL,METAL FILM,549 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR55C5490FMRSL vs RNR55C5490FSM7665 |
RNR55C5490FRM76 | Fixed Resistor, Metal Film, 0.1W, 549ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5490FMRSL vs RNR55C5490FRM76 |
RNR55C5490FRM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 549 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C5490FMRSL vs RNR55C5490FRM76 |
RNR55C5490FMBSL | Fixed Resistor, Metal Film, 0.1W, 549ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5490FMRSL vs RNR55C5490FMBSL |
RNR55C5490FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 549 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C5490FMRSL vs RNR55C5490FPBSL |
RNR55C5490FRRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 549 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C5490FMRSL vs RNR55C5490FRRSL |
RNR55C5490FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 549 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C5490FMRSL vs RNR55C5490FSBSL |
RNR55C5490FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 549ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5490FMRSL vs RNR55C5490FSRSL65 |
RNR55C5490FSBSL | Fixed Resistor, Metal Film, 0.1W, 549ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5490FMRSL vs RNR55C5490FSBSL |